
* Images are for reference only
2.54-12P WZDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-12P WZDK
- JLCPCB Part #
- C18222225
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.5mm 250V 3A Brass PA66 Right Angle Tin UL94V-0 White XHB 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2483
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2468
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
50+
$0.0616
150+
$0.0529
1000+
$0.0464
2000+
$0.0412
5000+
$0.0386
Related Products
Welcome back, may I help you?